1206Y1000392JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.91092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.41520
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.92940
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.25640
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.98306
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.22778
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.95910
Datasheet
3900 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000392JET

DigiKey Part Number
1206Y1000392JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000392JET
Description
CAP CER 3900PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000392JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000392JETKnowles Syfer01206Y2000392JET-NDkr.3.91092Upgrade
1206Y5000392JETKnowles Syfer01206Y5000392JET-NDkr.3.41520Upgrade
1206Y6300392JETKnowles Syfer01206Y6300392JET-NDkr.3.92940Upgrade
1206Y1000392FATKnowles Syfer01206Y1000392FAT-NDkr.21.25640Similar
1206Y1000392GATKnowles Syfer01206Y1000392GAT-NDkr.10.98306Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.04142kr.7,603.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.04142
Unit Price with VAT:kr.3.80178