1206Y1000331GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.61168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.61168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.46752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.61168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.46752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.61168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.46752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.52589
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.42231
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.31114
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51230
Datasheet
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000331GCT

DigiKey Part Number
1206Y1000331GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000331GCT
Description
CAP CER 330PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000331GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000331FCTKnowles Syfer01206Y1000331FCT-NDkr.6.61168Upgrade
1206Y2000331FCTKnowles Syfer01206Y2000331FCT-NDkr.6.61168Upgrade
1206Y2000331GCTKnowles Syfer01206Y2000331GCT-NDkr.3.46752Upgrade
1206Y2500331FCTKnowles Syfer01206Y2500331FCT-NDkr.6.61168Upgrade
1206Y2500331GCTKnowles Syfer01206Y2500331GCT-NDkr.3.46752Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.46752kr.8,668.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.46752
Unit Price with VAT:kr.4.33440