Upgrade
Upgrade
Direct
Direct

1206Y1000222FCT | |
|---|---|
DigiKey Part Number | 1206Y1000222FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000222FCT |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000222FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000222FCT | Knowles Syfer | 0 | 1206Y2000222FCT-ND | kr.7.10318 | Upgrade |
| 1206Y2500222FCT | Knowles Syfer | 0 | 1206Y2500222FCT-ND | kr.7.10318 | Upgrade |
| C1206C222F1GACTU | KEMET | 755 | 399-17470-1-ND | kr.15.03000 | Direct |
| KGM31VCG2A222FU | KYOCERA AVX | 2.739 | 478-KGM31VCG2A222FUCT-ND | kr.6.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.04250 | kr.17,606.25 |
| Unit Price without VAT: | kr.7.04250 |
|---|---|
| Unit Price with VAT: | kr.8.80313 |




