1206Y1000152GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.33729
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.95070
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.29223
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.95070
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.29223
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.29.88826
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.39022
Datasheet
1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000152GFT

DigiKey Part Number
1206Y1000152GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000152GFT
Description
CAP CER 1500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000152GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000152FFTKnowles Syfer01206Y1000152FFT-NDkr.22.33729Upgrade
1206Y2000152FFTKnowles Syfer01206Y2000152FFT-NDkr.17.95070Upgrade
1206Y2000152GFTKnowles Syfer01206Y2000152GFT-NDkr.9.29223Upgrade
1206Y2500152FFTKnowles Syfer01206Y2500152FFT-NDkr.17.95070Upgrade
1206Y2500152GFTKnowles Syfer01206Y2500152GFT-NDkr.9.29223Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.53677kr.28,841.93
Manufacturers Standard Package
Unit Price without VAT:kr.11.53677
Unit Price with VAT:kr.14.42096