1206Y1000102JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.81666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.85531
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.77642
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.12802
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.49768
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.14.32267
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.43373
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.23418
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.25.66475
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.23736
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.49000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.25.66475
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.23736
Datasheet
1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000102JET

DigiKey Part Number
1206Y1000102JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000102JET
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000102JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000102JETKnowles Syfer01206Y2000102JET-NDkr.3.81666Upgrade
1206Y5000102JETKnowles Syfer01206Y5000102JET-NDkr.2.85531Upgrade
1206Y6300102JETKnowles Syfer01206Y6300102JET-NDkr.3.79814Upgrade
1206Y1000102FATKnowles Syfer01206Y1000102FAT-NDkr.11.77642Similar
1206Y1000102GATKnowles Syfer01206Y1000102GAT-NDkr.6.12802Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.92162kr.7,304.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.92162
Unit Price with VAT:kr.3.65203