
1206Y1000102JCT | |
|---|---|
DigiKey Part Number | 1608-1206Y1000102JCTTR-ND - Tape & Reel (TR) 1608-1206Y1000102JCT-ND - Cut Tape (CT) 1608-1206Y1000102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000102JCT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000102JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.58400 | kr.35.84 |
| 50 | kr.2.80060 | kr.140.03 |
| 100 | kr.2.54850 | kr.254.85 |
| 500 | kr.2.12262 | kr.1,061.31 |
| 1.000 | kr.1.99091 | kr.1,990.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85180 | kr.4,629.50 |
| 5.000 | kr.1.74520 | kr.8,726.00 |
| 7.500 | kr.1.71575 | kr.12,868.12 |
| 12.500 | kr.1.66910 | kr.20,863.75 |
| 17.500 | kr.1.65223 | kr.28,914.03 |
| 25.000 | kr.1.62605 | kr.40,651.25 |
| 30.000 | kr.1.61364 | kr.48,409.20 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

