Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206Y0630562KFT | |
|---|---|
DigiKey Part Number | 1206Y0630562KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630562KFT |
Description | CAP CER 5600PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630562KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630562FFT | Knowles Syfer | 0 | 1206Y0630562FFT-ND | kr.20.17074 | Upgrade |
| 1206Y0630562GFT | Knowles Syfer | 0 | 1206Y0630562GFT-ND | kr.10.42910 | Upgrade |
| 1206Y0630562JFT | Knowles Syfer | 0 | 1206Y0630562JFT-ND | kr.5.91697 | Upgrade |
| 1206Y1000562FFT | Knowles Syfer | 0 | 1206Y1000562FFT-ND | kr.26.31306 | Upgrade |
| 1206Y1000562GFT | Knowles Syfer | 0 | 1206Y1000562GFT-ND | kr.13.56674 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.54572 | kr.13,864.30 |
| Unit Price without VAT: | kr.5.54572 |
|---|---|
| Unit Price with VAT: | kr.6.93215 |


