1206Y0630562GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.10873
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.88107
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.79063
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.12.99796
Datasheet
5600 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630562GCT

DigiKey Part Number
1206Y0630562GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630562GCT
Description
CAP CER 5600PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630562GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630562FCTKnowles Syfer01206Y0630562FCT-NDkr.9.10873Upgrade
1206Y1000562FCTKnowles Syfer01206Y1000562FCT-NDkr.20.88107Upgrade
1206Y1000562GCTKnowles Syfer01206Y1000562GCT-NDkr.10.79063Upgrade
1206Y0630562GATKnowles Syfer01206Y0630562GAT-NDkr.12.99796Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.75416kr.11,885.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.75416
Unit Price with VAT:kr.5.94270