Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1206Y0630561JXT | |
|---|---|
DigiKey Part Number | 1206Y0630561JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630561JXT |
Description | CAP CER 560PF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630561JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000561JXT | Knowles Syfer | 0 | 1206Y1000561JXT-ND | kr.2.01472 | Upgrade |
| 1206Y0630561FCT | Knowles Syfer | 0 | 1206Y0630561FCT-ND | kr.6.87304 | Similar |
| 1206Y0630561GCT | Knowles Syfer | 0 | 1206Y0630561GCT-ND | kr.3.60033 | Similar |
| 1206Y0630561JCT | Knowles Syfer | 0 | 1206Y0630561JCT-ND | kr.2.07062 | Similar |
| 1206Y1000561FCT | Knowles Syfer | 0 | 1206Y1000561FCT-ND | kr.6.87304 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.01472 | kr.5,036.80 |
| Unit Price without VAT: | kr.2.01472 |
|---|---|
| Unit Price with VAT: | kr.2.51840 |


