Upgrade
Upgrade
Upgrade

1206Y0630474KXT | |
|---|---|
DigiKey Part Number | 1206Y0630474KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630474KXT |
Description | CAP CER 0.47UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630474KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630474JXT | Knowles Syfer | 0 | 1206Y0630474JXT-ND | kr.2.62164 | Upgrade |
| C1206X474K1RACTU | KEMET | 4.016 | 399-C1206X474K1RACTUCT-ND | kr.9.64000 | Upgrade |
| C3216X7R2A474K160AE | TDK | 84 | 445-8902-1-ND | kr.4.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.18664 | kr.5,466.60 |
| Unit Price without VAT: | kr.2.18664 |
|---|---|
| Unit Price with VAT: | kr.2.73330 |




