Upgrade
Upgrade
Upgrade

1206Y0630470GAT | |
|---|---|
DigiKey Part Number | 1206Y0630470GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630470GAT |
Description | CAP CER 47PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630470GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630470FAT | Knowles Syfer | 0 | 1206Y0630470FAT-ND | kr.9.63858 | Upgrade |
| 1206Y1000470FAT | Knowles Syfer | 0 | 1206Y1000470FAT-ND | kr.9.63858 | Upgrade |
| 1206Y1000470GAT | Knowles Syfer | 0 | 1206Y1000470GAT-ND | kr.5.02650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.02650 | kr.12,566.25 |
| Unit Price without VAT: | kr.5.02650 |
|---|---|
| Unit Price with VAT: | kr.6.28313 |


