Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0630332JDT | |
|---|---|
DigiKey Part Number | 1206Y0630332JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630332JDT |
Description | CAP CER 3300PF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630332JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000332JDT | Knowles Syfer | 0 | 1206Y1000332JDT-ND | kr.4.10872 | Upgrade |
| 1206Y0630332FFT | Knowles Syfer | 0 | 1206Y0630332FFT-ND | kr.15.53450 | Similar |
| 1206Y0630332GFT | Knowles Syfer | 0 | 1206Y0630332GFT-ND | kr.8.05464 | Similar |
| 1206Y0630332JFT | Knowles Syfer | 0 | 1206Y0630332JFT-ND | kr.4.58410 | Similar |
| 1206Y1000332FFT | Knowles Syfer | 0 | 1206Y1000332FFT-ND | kr.19.77078 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.10872 | kr.10,271.80 |
| Unit Price without VAT: | kr.4.10872 |
|---|---|
| Unit Price with VAT: | kr.5.13590 |


