1206Y0630271GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.56968
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.56968
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44358
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.19233
Datasheet
270 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630271GCT

DigiKey Part Number
1206Y0630271GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630271GCT
Description
CAP CER 270PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630271GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630271FCTKnowles Syfer01206Y0630271FCT-NDkr.6.56968Upgrade
1206Y1000271FCTKnowles Syfer01206Y1000271FCT-NDkr.6.56968Upgrade
1206Y1000271GCTKnowles Syfer01206Y1000271GCT-NDkr.3.44358Upgrade
1206Y0630271GATKnowles Syfer01206Y0630271GAT-NDkr.5.19233Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.44358kr.8,608.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.44358
Unit Price with VAT:kr.4.30448