1206Y0630223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.32767
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.32.58557
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.16.76638
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.46468
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.54637
Datasheet
0.022 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630223JXT

DigiKey Part Number
1206Y0630223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630223JXT
Description
CAP CER 0.022UF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630223JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000223JXTKnowles Syfer01206Y1000223JXT-NDkr.2.32767Upgrade
1206Y0630223FCTKnowles Syfer01206Y0630223FCT-NDkr.32.58557Similar
1206Y0630223GCTKnowles Syfer01206Y0630223GCT-NDkr.16.76638Similar
1206Y0630223JCTKnowles Syfer01206Y0630223JCT-NDkr.9.46468Similar
1206Y0630223JETKnowles Syfer01206Y0630223JET-NDkr.3.54637Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.32767kr.5,819.18
Manufacturers Standard Package
Unit Price without VAT:kr.2.32767
Unit Price with VAT:kr.2.90959