Upgrade
Upgrade
Upgrade

1206Y0630181GFT | |
|---|---|
DigiKey Part Number | 1206Y0630181GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630181GFT |
Description | CAP CER 180PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630181GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630181FFT | Knowles Syfer | 0 | 1206Y0630181FFT-ND | kr.22.88646 | Upgrade |
| 1206Y1000181FFT | Knowles Syfer | 0 | 1206Y1000181FFT-ND | kr.22.88646 | Upgrade |
| 1206Y1000181GFT | Knowles Syfer | 0 | 1206Y1000181GFT-ND | kr.11.81667 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.81667 | kr.29,541.67 |
| Unit Price without VAT: | kr.11.81667 |
|---|---|
| Unit Price with VAT: | kr.14.77084 |


