1206Y0630154KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.39970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.34808
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.75425
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.07875
Datasheet
0.15 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630154KET

DigiKey Part Number
1206Y0630154KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630154KET
Description
CAP CER 0.15UF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630154KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630154JETKnowles Syfer01206Y0630154JET-NDkr.6.39970Upgrade
1206Y1000154JETKnowles Syfer01206Y1000154JET-NDkr.9.34808Upgrade
1206Y1000154KETKnowles Syfer01206Y1000154KET-NDkr.7.75425Upgrade
CGA5L2X8R2A154K160AETDK0CGA5L2X8R2A154K160AE-NDkr.1.07875Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.31546kr.13,288.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.31546
Unit Price with VAT:kr.6.64433