1206Y0630152JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.16316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.16316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.89770
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.13513
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.92162
Datasheet
1500 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630152JAT

DigiKey Part Number
1206Y0630152JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630152JAT
Description
CAP CER 1500PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630152JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630152FATKnowles Syfer01206Y0630152FAT-NDkr.13.16316Upgrade
1206Y0630152GATKnowles Syfer01206Y0630152GAT-NDkr.6.83880Upgrade
1206Y1000152FATKnowles Syfer01206Y1000152FAT-NDkr.13.16316Upgrade
1206Y1000152GATKnowles Syfer01206Y1000152GAT-NDkr.6.83880Upgrade
1206Y1000152JATKnowles Syfer01206Y1000152JAT-NDkr.3.89770Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.89770kr.9,744.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.89770
Unit Price with VAT:kr.4.87213