1206Y0500683KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.74790
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.74790
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.77681
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.66732
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.36620
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500683KDT

DigiKey Part Number
1206Y0500683KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500683KDT
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500683KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500683JDTKnowles Syfer01206Y0500683JDT-NDkr.5.74790Upgrade
1206Y0630683JDTKnowles Syfer01206Y0630683JDT-NDkr.5.74790Upgrade
1206Y0630683KDTKnowles Syfer01206Y0630683KDT-NDkr.4.77681Upgrade
1206Y1000683JDTKnowles Syfer01206Y1000683JDT-NDkr.7.66732Upgrade
1206Y1000683KDTKnowles Syfer01206Y1000683KDT-NDkr.6.36620Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.77681kr.11,942.03
Manufacturers Standard Package
Unit Price without VAT:kr.4.77681
Unit Price with VAT:kr.5.97101