1206Y0500682GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.84982
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.84982
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.77552
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.28.17065
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.51642
Datasheet
6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500682GFT

DigiKey Part Number
1206Y0500682GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500682GFT
Description
CAP CER 6800PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500682GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500682FFTKnowles Syfer01206Y0500682FFT-NDkr.20.84982Upgrade
1206Y0630682FFTKnowles Syfer01206Y0630682FFT-NDkr.20.84982Upgrade
1206Y0630682GFTKnowles Syfer01206Y0630682GFT-NDkr.10.77552Upgrade
1206Y1000682FFTKnowles Syfer01206Y1000682FFT-NDkr.28.17065Upgrade
1206Y1000682GFTKnowles Syfer01206Y1000682GFT-NDkr.14.51642Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.77552kr.26,938.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.77552
Unit Price with VAT:kr.13.46940