1206Y0500680GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.63858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.63858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.02650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.63858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.02650
Datasheet
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500680GAT

DigiKey Part Number
1206Y0500680GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500680GAT
Description
CAP CER 68PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500680GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500680FATKnowles Syfer01206Y0500680FAT-NDkr.9.63858Upgrade
1206Y0630680FATKnowles Syfer01206Y0630680FAT-NDkr.9.63858Upgrade
1206Y0630680GATKnowles Syfer01206Y0630680GAT-NDkr.5.02650Upgrade
1206Y1000680FATKnowles Syfer01206Y1000680FAT-NDkr.9.63858Upgrade
1206Y1000680GATKnowles Syfer01206Y1000680GAT-NDkr.5.02650Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.02650kr.12,566.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.02650
Unit Price with VAT:kr.6.28313