0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500474KXT

DigiKey Part Number
1608-1206Y0500474KXTTR-ND - Tape & Reel (TR)
1608-1206Y0500474KXTCT-ND - Cut Tape (CT)
1608-1206Y0500474KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y0500474KXT
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500474KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X474K5RACTUKEMET3.073399-13215-1-NDkr.6.53000Direct
CS1206KKX7R9BB474YAGEO3.43313-CS1206KKX7R9BB474CT-NDkr.3.93000Direct
KGM31HR71H474KUKYOCERA AVX10.982478-KGM31HR71H474KUCT-NDkr.1.97000Direct
C1206X474K1RACTUKEMET2.016399-C1206X474K1RACTUCT-NDkr.9.64000Upgrade
C3216X7R2A474K160AETDK84445-8902-1-NDkr.4.95000Upgrade
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.37500kr.43.75
50kr.3.41340kr.170.67
100kr.3.11670kr.311.67
500kr.2.61486kr.1,307.43
1.000kr.2.45973kr.2,459.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.29597kr.5,739.93
5.000kr.2.19723kr.10,986.15
7.500kr.2.14776kr.16,108.20
12.500kr.2.09294kr.26,161.75
17.500kr.2.06086kr.36,065.05
25.000kr.2.03002kr.50,750.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500