1206Y0500394MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.47268
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.06238
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.47268
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.06238
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.02117
Datasheet
0.39 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500394MXT

DigiKey Part Number
1206Y0500394MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500394MXT
Description
CAP CER 0.39UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500394MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500394JXTKnowles Syfer01206Y0500394JXT-NDkr.2.47268Upgrade
1206Y0500394KXTKnowles Syfer01206Y0500394KXT-NDkr.2.06238Upgrade
1206Y0630394JXTKnowles Syfer01206Y0630394JXT-NDkr.2.47268Upgrade
1206Y0630394KXTKnowles Syfer01206Y0630394KXT-NDkr.2.06238Upgrade
1206Y0630394MXTKnowles Syfer01206Y0630394MXT-NDkr.2.02117Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.02117kr.5,052.93
Manufacturers Standard Package
Unit Price without VAT:kr.2.02117
Unit Price with VAT:kr.2.52646