1206Y0500333KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.16186
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.72627
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.93027
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500333KET

DigiKey Part Number
1206Y0500333KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500333KET
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500333KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500333JETKnowles Syfer01206Y0500333JET-NDkr.3.79814Upgrade
1206Y0630333JETKnowles Syfer01206Y0630333JET-NDkr.3.79814Upgrade
1206Y0630333KETKnowles Syfer01206Y0630333KET-NDkr.3.16186Upgrade
1206Y1000333JETKnowles Syfer01206Y1000333JET-NDkr.4.72627Upgrade
1206Y1000333KETKnowles Syfer01206Y1000333KET-NDkr.3.93027Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.16186kr.7,904.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.16186
Unit Price with VAT:kr.3.95233