1206Y0500184MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.43545
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.17448
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.43545
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.17448
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.04618
Datasheet
0.18 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500184MDT

DigiKey Part Number
1206Y0500184MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500184MDT
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.18 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500184MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500184JDTKnowles Syfer01206Y0500184JDT-NDkr.7.43545Upgrade
1206Y0500184KDTKnowles Syfer01206Y0500184KDT-NDkr.6.17448Upgrade
1206Y0630184JDTKnowles Syfer01206Y0630184JDT-NDkr.7.43545Upgrade
1206Y0630184KDTKnowles Syfer01206Y0630184KDT-NDkr.6.17448Upgrade
1206Y0630184MDTKnowles Syfer01206Y0630184MDT-NDkr.6.04618Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.04618kr.15,115.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.04618
Unit Price with VAT:kr.7.55773