1206Y0500121GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.72635
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.72635
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.07170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.72635
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.07170
Datasheet
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500121GAT

DigiKey Part Number
1206Y0500121GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500121GAT
Description
CAP CER 120PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500121GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0500121FATKnowles Syfer01206Y0500121FAT-NDkr.9.72635Upgrade
1206Y0630121FATKnowles Syfer01206Y0630121FAT-NDkr.9.72635Upgrade
1206Y0630121GATKnowles Syfer01206Y0630121GAT-NDkr.5.07170Upgrade
1206Y1000121FATKnowles Syfer01206Y1000121FAT-NDkr.9.72635Upgrade
1206Y1000121GATKnowles Syfer01206Y1000121GAT-NDkr.5.07170Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.07170kr.12,679.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.07170
Unit Price with VAT:kr.6.33963