
1206Y0500104KNT | |
|---|---|
DigiKey Part Number | 1608-1442-2-ND - Tape & Reel (TR) 1608-1442-1-ND - Cut Tape (CT) 1608-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500104KNT |
Description | CAP CER 0.1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500104KNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.83000 | kr.16.83 |
| 10 | kr.10.75200 | kr.107.52 |
| 50 | kr.9.50920 | kr.475.46 |
| 100 | kr.8.86780 | kr.886.78 |
| 500 | kr.7.78252 | kr.3,891.26 |
| 1.000 | kr.7.55552 | kr.7,555.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.09186 | kr.17,729.65 |
| 5.000 | kr.6.87784 | kr.34,389.20 |
| 7.500 | kr.6.77062 | kr.50,779.65 |
| Unit Price without VAT: | kr.16.83000 |
|---|---|
| Unit Price with VAT: | kr.21.03750 |

