Upgrade
Upgrade
Direct
Direct

1206Y0250474JXT | |
|---|---|
DigiKey Part Number | 1206Y0250474JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0250474JXT |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0250474JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0500474JXT | Knowles Syfer | 0 | 1206Y0500474JXT-ND | kr.2.62164 | Upgrade |
| 1206Y0630474JXT | Knowles Syfer | 0 | 1206Y0630474JXT-ND | kr.2.62164 | Upgrade |
| C1206X474J3RACTU | KEMET | 0 | 399-C1206X474J3RACTUTR-ND | kr.2.68727 | Direct |
| KGM31HR71E474JU | KYOCERA AVX | 393 | 478-KGM31HR71E474JUCT-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.62164 | kr.6,554.10 |
| Unit Price without VAT: | kr.2.62164 |
|---|---|
| Unit Price with VAT: | kr.3.27705 |




