1206Y0250154KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.81557
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.81557
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.48640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.81557
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.48640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.98750
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.93638
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0250154KDT

DigiKey Part Number
1206Y0250154KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0250154KDT
Description
CAP CER 0.15UF 25V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0250154KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0250154JDTKnowles Syfer01206Y0250154JDT-NDkr.7.81557Upgrade
1206Y0500154JDTKnowles Syfer01206Y0500154JDT-NDkr.7.81557Upgrade
1206Y0500154KDTKnowles Syfer01206Y0500154KDT-NDkr.6.48640Upgrade
1206Y0630154JDTKnowles Syfer01206Y0630154JDT-NDkr.7.81557Upgrade
1206Y0630154KDTKnowles Syfer01206Y0630154KDT-NDkr.6.48640Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.48640kr.16,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.48640
Unit Price with VAT:kr.8.10800