Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0160274KDT | |
|---|---|
DigiKey Part Number | 1206Y0160274KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0160274KDT |
Description | CAP CER 0.27UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0160274KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0160274JDT | Knowles Syfer | 0 | 1206Y0160274JDT-ND | kr.8.69896 | Upgrade |
| 1206Y0250274JDT | Knowles Syfer | 0 | 1206Y0250274JDT-ND | kr.8.69896 | Upgrade |
| 1206Y0250274KDT | Knowles Syfer | 0 | 1206Y0250274KDT-ND | kr.7.21855 | Upgrade |
| 1206Y0500274JDT | Knowles Syfer | 0 | 1206Y0500274JDT-ND | kr.9.41817 | Upgrade |
| 1206Y0500274KDT | Knowles Syfer | 0 | 1206Y0500274KDT-ND | kr.7.81380 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.21855 | kr.18,046.38 |
| Unit Price without VAT: | kr.7.21855 |
|---|---|
| Unit Price with VAT: | kr.9.02319 |


