1206Y0160274JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.20853
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.20853
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.20853
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.66247
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72793
Datasheet
0.27 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0160274JXT

DigiKey Part Number
1206Y0160274JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0160274JXT
Description
CAP CER 0.27UF 16V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0160274JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0250274JXTKnowles Syfer01206Y0250274JXT-NDkr.2.20853Upgrade
1206Y0500274JXTKnowles Syfer01206Y0500274JXT-NDkr.2.20853Upgrade
1206Y0630274JXTKnowles Syfer01206Y0630274JXT-NDkr.2.20853Upgrade
1206Y1000274JXTKnowles Syfer01206Y1000274JXT-NDkr.8.66247Upgrade
1206YC274JAT2AKYOCERA AVX01206YC274JAT2A-NDkr.0.72793Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.20853kr.5,521.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.20853
Unit Price with VAT:kr.2.76066