Parametric Equivalent
Parametric Equivalent
Similar
Similar

1206J6300272JXT | |
|---|---|
DigiKey Part Number | 1206J6300272JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300272JXT |
Description | CAP CER 2700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300272JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300272JET | Knowles Syfer | 0 | 1206Y6300272JET-ND | kr.3.80519 | Parametric Equivalent |
| 1206Y6300272JXT | Knowles Syfer | 0 | 1206Y6300272JXT-ND | kr.2.00742 | Parametric Equivalent |
| C1206C272JBGACTU | KEMET | 2.767 | 399-15103-1-ND | kr.3.49000 | Similar |
| C3216C0G2J272J160AA | TDK | 9.961 | 445-4156-1-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81045 | kr.4,526.12 |
| Unit Price without VAT: | kr.1.81045 |
|---|---|
| Unit Price with VAT: | kr.2.26306 |




