0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300223KXT

DigiKey Part Number
1608-1206J6300223KXTTR-ND - Tape & Reel (TR)
1608-1206J6300223KXTCT-ND - Cut Tape (CT)
1608-1206J6300223KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J6300223KXT
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J6300223KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX7RZBB223YAGEO9.152311-4474-1-NDkr.2.41000Direct
1206CC223KAT1AKYOCERA AVX3.283478-12850-1-NDkr.5.14000Upgrade
C1206C223KBRACTUKEMET4.415399-15097-1-NDkr.2.03000Upgrade
C1206V223KBRACTUKEMET2.060399-C1206V223KBRACTUCT-NDkr.6.28000Upgrade
C3216X7T2J223K115ACTDK1.960445-7761-1-NDkr.3.68000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.72200kr.37.22
50kr.2.87960kr.143.98
100kr.2.61910kr.261.91
500kr.2.18008kr.1,090.04
1.000kr.2.04427kr.2,044.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90098kr.4,752.45
5.000kr.1.81458kr.9,072.90
7.500kr.1.77131kr.13,284.82
12.500kr.1.72335kr.21,541.88
17.500kr.1.69530kr.29,667.75
25.000kr.1.66833kr.41,708.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750