1206J6300221FCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.19.34928
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.19.42824
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.34213
Datasheet
220 pF ±1% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300221FCT

DigiKey Part Number
1206J6300221FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J6300221FCT
Description
CAP CER 220PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±1% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J6300221FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300221FATKnowles Syfer01206J6300221FAT-NDkr.19.34928Parametric Equivalent
1206Y6300221FATKnowles Syfer01206Y6300221FAT-NDkr.19.42824Parametric Equivalent
1206Y6300221FCTKnowles Syfer01206Y6300221FCT-NDkr.6.34213Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.23395kr.13,084.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.23395
Unit Price with VAT:kr.6.54244