1206J6300102GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.93422
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.13.19567
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.13.23736
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.68605
Datasheet
1000 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300102GCT

DigiKey Part Number
1206J6300102GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J6300102GCT
Description
CAP CER 1000PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J6300102GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300102FCTKnowles Syfer01206J6300102FCT-NDkr.5.93422Upgrade
1206J6300102GATKnowles Syfer01206J6300102GAT-NDkr.13.19567Parametric Equivalent
1206Y6300102GATKnowles Syfer01206Y6300102GAT-NDkr.13.23736Parametric Equivalent
1206Y6300102GCTKnowles Syfer01206Y6300102GCT-NDkr.3.68605Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.11642kr.7,791.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.11642
Unit Price with VAT:kr.3.89553