1206J5000820GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.19.80948
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.19.80948
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.24476
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.90745
Datasheet
82 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000820GAT

DigiKey Part Number
1206J5000820GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000820GAT
Description
CAP CER 82PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000820GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000820FATKnowles Syfer01206J5000820FAT-NDkr.19.80948Upgrade
1206J6300820FATKnowles Syfer01206J6300820FAT-NDkr.19.80948Upgrade
1206J6300820GATKnowles Syfer01206J6300820GAT-NDkr.10.24476Upgrade
1206Y5000820GATKnowles Syfer01206Y5000820GAT-NDkr.7.90745Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.24476kr.25,611.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.24476
Unit Price with VAT:kr.12.80595