Upgrade
Upgrade
Similar

1206J5000681JFT | |
|---|---|
DigiKey Part Number | 1206J5000681JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5000681JFT |
Description | CAP CER 680PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000681JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000681FFT | Knowles Syfer | 0 | 1206J5000681FFT-ND | kr.18.61987 | Upgrade |
| 1206J5000681GFT | Knowles Syfer | 0 | 1206J5000681GFT-ND | kr.9.63604 | Upgrade |
| 1206J5000681JDT | Knowles Syfer | 0 | 1206J5000681JDT-ND | kr.3.28379 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.47043 | kr.13,676.08 |
| Unit Price without VAT: | kr.5.47043 |
|---|---|
| Unit Price with VAT: | kr.6.83804 |


