1206J5000561JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.36063
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.52584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.36063
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.52584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.96954
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.99366
Datasheet

Upgrade


KEMET
In Stock: 1.260
Unit Price: kr.6.97000
Datasheet

Upgrade


TDK
In Stock: 2.894
Unit Price: kr.1.65000
Datasheet
560 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000561JAT

DigiKey Part Number
1206J5000561JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000561JAT
Description
CAP CER 560PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000561JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000561FATKnowles Syfer01206J5000561FAT-NDkr.20.36063Upgrade
1206J5000561GATKnowles Syfer01206J5000561GAT-NDkr.10.52584Upgrade
1206J6300561FATKnowles Syfer01206J6300561FAT-NDkr.20.36063Upgrade
1206J6300561GATKnowles Syfer01206J6300561GAT-NDkr.10.52584Upgrade
1206J6300561JATKnowles Syfer01206J6300561JAT-NDkr.5.96954Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.96954kr.14,923.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.96954
Unit Price with VAT:kr.7.46193