1206J5000331JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.19.28750
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.97683
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.40458
Datasheet
330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000331JFT

DigiKey Part Number
1206J5000331JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000331JFT
Description
CAP CER 330PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000331JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000331FFTKnowles Syfer01206J5000331FFT-NDkr.19.28750Upgrade
1206J5000331GFTKnowles Syfer01206J5000331GFT-NDkr.9.97683Upgrade
1206J5000331JDTKnowles Syfer01206J5000331JDT-NDkr.3.40458Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.66241kr.14,156.03
Manufacturers Standard Package
Unit Price without VAT:kr.5.66241
Unit Price with VAT:kr.7.07801