1206J5000223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.92934
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.17065
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.16112
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.92915
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.32767
Datasheet
0.022 µF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000223JXT

DigiKey Part Number
1206J5000223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000223JXT
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000223JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300223JXTKnowles Syfer01206J6300223JXT-NDkr.1.92934Upgrade
1206J5000223JDTKnowles Syfer01206J5000223JDT-NDkr.5.17065Parametric Equivalent
1206Y5000223JDTKnowles Syfer01206Y5000223JDT-NDkr.5.16112Parametric Equivalent
1206Y5000223JETKnowles Syfer01206Y5000223JET-NDkr.4.92915Parametric Equivalent
1206Y5000223JXTKnowles Syfer01206Y5000223JXT-NDkr.2.32767Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.92934kr.4,823.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.92934
Unit Price with VAT:kr.2.41168