Upgrade
Similar
Similar
Similar
Similar

1206J5000152KDT | |
|---|---|
DigiKey Part Number | 1206J5000152KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5000152KDT |
Description | CAP CER 1500PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000152KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000152JDT | Knowles Syfer | 0 | 1206J5000152JDT-ND | kr.3.64098 | Upgrade |
| 1206J5000152FFT | Knowles Syfer | 0 | 1206J5000152FFT-ND | kr.29.81423 | Similar |
| 1206J5000152GFT | Knowles Syfer | 0 | 1206J5000152GFT-ND | kr.15.35368 | Similar |
| 1206J5000152JFT | Knowles Syfer | 0 | 1206J5000152JFT-ND | kr.8.67520 | Similar |
| 1206J5000152KFT | Knowles Syfer | 0 | 1206J5000152KFT-ND | kr.8.12859 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.03161 | kr.7,579.03 |
| Unit Price without VAT: | kr.3.03161 |
|---|---|
| Unit Price with VAT: | kr.3.78951 |


