
| 1206J5000103KXT | |
|---|---|
| DigiKey Part Number | 1608-1398-2-ND - Tape & Reel (TR) 1608-1398-1-ND - Cut Tape (CT) 1608-1398-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1206J5000103KXT | 
| Description | CAP CER 10000PF 500V X7R 1206 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1206J5000103KXT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.063" (1.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| 10 | kr.2.85400 | kr.28.54 | 
| 50 | kr.2.24760 | kr.112.38 | 
| 100 | kr.2.04670 | kr.204.67 | 
| 500 | kr.1.90860 | kr.954.30 | 
| 1.000 | kr.1.78675 | kr.1,786.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.56418 | kr.3,910.45 | 
| 5.000 | kr.1.44029 | kr.7,201.45 | 
| 7.500 | kr.1.38193 | kr.10,364.48 | 
| 12.500 | kr.1.31326 | kr.16,415.75 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark