1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000102FCT

DigiKey Part Number
1608-1206J5000102FCTTR-ND - Tape & Reel (TR)
1608-1206J5000102FCT-ND - Cut Tape (CT)
1608-1206J5000102FCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J5000102FCT
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000102FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.8.87700kr.88.77
50kr.7.74400kr.387.20
100kr.7.19420kr.719.42
500kr.6.26368kr.3,131.84
1.000kr.5.97568kr.5,975.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.67150kr.14,178.75
5.000kr.5.48803kr.27,440.15
7.500kr.5.39609kr.40,470.68
Manufacturers Standard Package
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500