
1206J3000200FQT | |
|---|---|
DigiKey Part Number | 1206J3000200FQT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J3000200FQT |
Description | CAP CER 20PF 300V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 20 pF ±1% 300V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J3000200FQT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |

