2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2K00222KXT

DigiKey Part Number
1608-1206J2K00222KXTTR-ND - Tape & Reel (TR)
1608-1206J2K00222KXTCT-ND - Cut Tape (CT)
1608-1206J2K00222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J2K00222KXT
Description
CAP CER 2200PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2K00222KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.55700kr.35.57
50kr.2.74520kr.137.26
100kr.2.49420kr.249.42
500kr.2.07154kr.1,035.77
1.000kr.1.94080kr.1,940.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.80282kr.4,507.05
5.000kr.1.71962kr.8,598.10
7.500kr.1.67796kr.12,584.70
12.500kr.1.63176kr.20,397.00
17.500kr.1.60475kr.28,083.12
25.000kr.1.57877kr.39,469.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000