Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206J2500222KDT | |
|---|---|
DigiKey Part Number | 1206J2500222KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2500222KDT |
Description | CAP CER 2200PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2500222KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500222JDT | Knowles Syfer | 0 | 1206J2500222JDT-ND | kr.3.87744 | Upgrade |
| 1206J5000222JDT | Knowles Syfer | 0 | 1206J5000222JDT-ND | kr.3.87744 | Upgrade |
| 1206J5000222KDT | Knowles Syfer | 0 | 1206J5000222KDT-ND | kr.3.23041 | Upgrade |
| 1206J2500222FFT | Knowles Syfer | 0 | 1206J2500222FFT-ND | kr.17.45184 | Similar |
| 1206J2500222GFT | Knowles Syfer | 0 | 1206J2500222GFT-ND | kr.9.03770 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.23041 | kr.8,076.02 |
| Unit Price without VAT: | kr.3.23041 |
|---|---|
| Unit Price with VAT: | kr.4.03801 |


