Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1206J2002P20BCT | |
|---|---|
DigiKey Part Number | 1206J2002P20BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2002P20BCT |
Description | CAP CER 2.2PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2002P20BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2502P20BCT | Knowles Syfer | 0 | 1206J2502P20BCT-ND | kr.2.60721 | Upgrade |
| 1206J5002P20BCT | Knowles Syfer | 0 | 1206J5002P20BCT-ND | kr.2.60721 | Upgrade |
| 1206J6302P20BCT | Knowles Syfer | 0 | 1206J6302P20BCT-ND | kr.2.60721 | Upgrade |
| 1206J2002P20BAT | Knowles Syfer | 0 | 1206J2002P20BAT-ND | kr.2.75212 | Parametric Equivalent |
| 1206Y2002P20BAT | Knowles Syfer | 0 | 1206Y2002P20BAT-ND | kr.3.09678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.60721 | kr.6,518.02 |
| Unit Price without VAT: | kr.2.60721 |
|---|---|
| Unit Price with VAT: | kr.3.25901 |




