1206J2001P50CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72979
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72979
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.65879
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72979
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.65879
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.99460
Datasheet
1.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2001P50CAT

DigiKey Part Number
1206J2001P50CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2001P50CAT
Description
CAP CER 1.5PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2001P50CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.25pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2001P50BATKnowles Syfer01206J2001P50BAT-NDkr.2.72979Upgrade
1206J5001P50BATKnowles Syfer01206J5001P50BAT-NDkr.2.72979Upgrade
1206J5001P50CATKnowles Syfer01206J5001P50CAT-NDkr.2.65879Upgrade
1206J6301P50BATKnowles Syfer01206J6301P50BAT-NDkr.2.72979Upgrade
1206J6301P50CATKnowles Syfer01206J6301P50CAT-NDkr.2.65879Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.65879kr.6,646.98
Manufacturers Standard Package
Unit Price without VAT:kr.2.65879
Unit Price with VAT:kr.3.32349