1206J2001P20BAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.67882
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.67882
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.01537
Datasheet
1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2001P20BAT

DigiKey Part Number
1206J2001P20BAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2001P20BAT
Description
CAP CER 1.2PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2001P20BAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.1pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5001P20BATKnowles Syfer01206J5001P20BAT-NDkr.2.67882Upgrade
1206J6301P20BATKnowles Syfer01206J6301P20BAT-NDkr.2.67882Upgrade
1206Y2001P20BATKnowles Syfer01206Y2001P20BAT-NDkr.3.01537Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.67882kr.6,697.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.67882
Unit Price with VAT:kr.3.34853