Upgrade
Upgrade
Parametric Equivalent

1206J2000820FAT | |
|---|---|
DigiKey Part Number | 1206J2000820FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2000820FAT |
Description | CAP CER 82PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2000820FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000820FAT | Knowles Syfer | 0 | 1206J5000820FAT-ND | kr.19.80948 | Upgrade |
| 1206J6300820FAT | Knowles Syfer | 0 | 1206J6300820FAT-ND | kr.19.80948 | Upgrade |
| 1206Y2000820FAT | Knowles Syfer | 0 | 1206Y2000820FAT-ND | kr.9.92458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.80948 | kr.49,523.70 |
| Unit Price without VAT: | kr.19.80948 |
|---|---|
| Unit Price with VAT: | kr.24.76185 |



