1206J2000560JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.95294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.95294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.95294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.59767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61833
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.95294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.28685
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96190
Datasheet
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000560JCT

DigiKey Part Number
1206J2000560JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000560JCT
Description
CAP CER 56PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000560JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000560FCTKnowles Syfer01206J2000560FCT-NDkr.5.61833Upgrade
1206J2000560GCTKnowles Syfer01206J2000560GCT-NDkr.2.95294Upgrade
1206J2500560FCTKnowles Syfer01206J2500560FCT-NDkr.5.61833Upgrade
1206J2500560GCTKnowles Syfer01206J2500560GCT-NDkr.2.95294Upgrade
1206J2500560JCTKnowles Syfer01206J2500560JCT-NDkr.1.81045Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306